| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X5LG6 |
| Color: | Light Gray |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X5LG6 |
G4X5LG6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. This PVC duct, measuring 4 inches in width and 5 inches in height, offers ample space for efficient wire routing. With a 6-foot length, it provides flexibility for various installations. Mounting holes ensure easy and secure attachment, while the light gray hue complements any environment. Constructed from lead-free PVC, this duct is not only durable but also environmentally friendly. The .31-inch slot width accommodates different cable sizes, making it ideal for a wide range of applications. Stay compliant with RoHS regulations while streamlining your wire management system with this high-quality wiring duct. Perfect for use in commercial, industrial, or residential settings. Elevate your cable organization game with this essential product.

