| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G4X5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 108 mm, 4.25 in |
| Overall Height: | 129.5 mm, 5.1 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 129.5 mm, 5.1 in |
| Width: | 108 mm, 4.25 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG4X5WH6 |
G4X5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Measuring 4 inches in width by 5 inches in height, this 6-foot length duct in crisp white PVC offers ample space for efficient wire routing. Featuring mounting holes for easy installation, it ensures secure placement. Constructed from lead-free PVC, it guarantees durability and safety. With a slot width of .31 inches, it accommodates various cable sizes. RoHS compliant, this product is ideal for tidy wire management in industrial and commercial settings. Upgrade your cable routing system with this high-quality wide slot wiring duct.

