G.5X1WH6

Heilind Number:PANG.5X1WH6
Manufacturer:Panduit
Manufacturer Number:G.5X1WH6
Datasheet:Product Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, .5 W x 1 H, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G.5X1WH6
Color:White
Mount Type:Mounting Holes
Overall Width:17.5 mm, .69 in
Overall Height:2.03 in, 51.6 mm
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:2.03 in, 51.6 mm
Width:17.5 mm, .69 in
Product Type:Wide Slot Wiring Duct
SKU:PANG.5X1WH6

Detailed Description

Enhance your wiring organization with our Panduct® type G wide slot wiring duct in white. This 6-foot PVC duct features a .5-inch width and 1-inch height, perfect for neatly housing cables. With mounting holes for easy installation, it offers a convenient solution for managing wires in various settings. The lead-free PVC material ensures durability and compliance with RoHS standards. Its wide slot design, with a .31-inch slot width, accommodates multiple cables, making it ideal for efficient cable management. Upgrade your wire and cable organization with this high-quality duct.