| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.5X2WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 17.5 mm, .69 in |
| Overall Height: | 2.03 in, 51.6 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.03 in, 51.6 mm |
| Width: | 17.5 mm, .69 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.5X2WH6 |
G.5X2WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white PVC. Measuring 0.5" in width by 2" in height, and spanning a length of 6 feet, this duct offers ample space for efficient cable management. Featuring mounting holes for easy installation, it ensures a secure fit in any setting. Constructed of lead-free PVC, it guarantees durability and compliance with RoHS standards. The .31" slot width accommodates various cables, while the compact design, with an overall width of 0.69" and overall height of 2.03", allows for seamless integration into any space. Perfect for commercial or residential applications, this wide slot wiring duct is an essential component for maintaining a tidy and organized cable system.

