G.5X.5WH6-A

Heilind Number:PANG.5X.5WH6-A
Manufacturer:Panduit
Manufacturer Number:G.5X.5WH6-A
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, .5 W x .5 H, 6' length, PVC, adhesive, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G.5X.5WH6-A
Color:White
Mount Type:Mounting Holes with Adhesive
Overall Width:17.5 mm, .69 in
Overall Height:15.2 mm, .6 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:15.2 mm, .6 in
Width:17.5 mm, .69 in
Product Type:Wide Slot Wiring Duct
SKU:PANG.5X.5WH6-A

Detailed Description

Enhance cable organization with our Panduct® type G wide slot wiring duct in a sleek white finish. Measuring .5 inches in width and height, and spanning 6 feet in length, this PVC duct is perfect for neatly routing wires in any setting. Featuring an adhesive backing and mounting holes, installation is a breeze. Crafted from lead-free PVC, it ensures durability while maintaining eco-friendliness. The wide slot design allows for easy insertion and removal of cables, making maintenance hassle-free. Ideal for a variety of applications, this product is a must-have for efficient wire management.