G.5X.5WH6

Heilind Number:PANG.5X.5WH6
Manufacturer:Panduit
Manufacturer Number:G.5X.5WH6
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Panduct® type G wide slot wiring duct, .5 W x .5 H, 6' length, PVC, white.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit G.5X.5WH6
Color:White
Mount Type:Mounting Holes
Overall Width:17.5 mm, .69 in
Overall Height:15.2 mm, .6 in
Overall Length:1.8 m, 6 ft
Material:Lead-Free PVC
Slot Width:.31 in, 7.9 mm
Height:15.2 mm, .6 in
Width:17.5 mm, .69 in
Product Type:Wide Slot Wiring Duct
SKU:PANG.5X.5WH6

Detailed Description

Enhance cable organization with our Panduct® type G wide slot wiring duct. Made of durable lead-free PVC in a clean white finish, this duct measures .5 inches in width and .5 inches in height, with a generous 6-foot length for ample cable management. Featuring convenient mounting holes, it offers easy installation. The wide slot design accommodates various cable sizes, with a slot width of .31 inches. This product is RoHS compliant, ensuring environmentally friendly manufacturing. Perfect for residential or commercial use, it provides a sleek and efficient solution for organizing cables in any space.