| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G6X4BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 158.2 mm, 6.23 in |
| Overall Height: | 105.4 mm, 4.15 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 105.4 mm, 4.15 in |
| Width: | 158.2 mm, 6.23 in |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG6X4BL6 |
G6X4BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct, designed for efficient wire management. This 6' length duct, crafted from durable lead-free PVC in sleek black, measures 6" in width and 4" in height, providing ample space for routing cables. With mounting holes for easy installation, it offers convenience and versatility in various applications. RoHS compliant, it meets international standards for environmentally friendly manufacturing. Ideal for maintaining tidy and secure cable setups, this wide slot wiring duct is a essential component for any wiring project.

