| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.75X1.5WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 23.4 mm, .92 in |
| Overall Height: | 1.57 in, 39.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.57 in, 39.9 mm |
| Width: | 0.92 in, 23.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.75X1.5WH6-A |
G.75X1.5WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® Type G wide slot wiring duct in white. Measuring 0.75" in width and 1.5" in height, this 6-foot length duct is crafted from lead-free PVC for durability. Featuring adhesive backing for easy installation, it can be securely mounted using the provided holes. The .31" slot width accommodates various cables, while the sleek design adds a professional touch to any wiring setup. Perfect for efficient wire management in commercial and residential spaces, this product is a must-have in any toolkit.

