| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.75X1.5WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.4 mm, .92 in |
| Overall Height: | 1.57 in, 39.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.57 in, 39.9 mm |
| Width: | 0.92 in, 23.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.75X1.5WH6 |
G.75X1.5WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in classic white. Perfect for neatly housing wires, this duct measures .75 inches in width by 1.5 inches in height, with a convenient 6-foot length. Crafted from lead-free PVC, it's both durable and environmentally friendly. Mounting holes allow for easy installation, while the .31-inch slot width accommodates various cable sizes. RoHS compliant, this product ensures safety and quality in wire management. Ideal for a range of applications, it's a must-have for efficient cable routing.

