| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.75X1WH6-A |
| Color: | White |
| Mount Type: | Mounting Holes with Adhesive |
| Overall Width: | 23.4 mm, .92 in |
| Overall Height: | 1.06 in, 26.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.06 in, 26.9 mm |
| Width: | 0.92 in, 23.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.75X1WH6-A |
G.75X1WH6-A
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white. Measuring .75" wide by 1" high and 6 feet in length, this PVC duct offers a secure adhesive mounting option. Its durable construction, featuring lead-free PVC, ensures longevity, while the wide slot design accommodates various cable sizes. With a slot width of .31" and overall dimensions of .92" in width by 1.06" in height, it provides ample space for efficient cable routing. Perfect for wire and cable management, this product is a must-have for neat and tidy installations.

