| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.75X1WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.4 mm, .92 in |
| Overall Height: | 1.06 in, 26.9 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 1.06 in, 26.9 mm |
| Width: | 0.92 in, 23.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.75X1WH6 |
G.75X1WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct. Crafted from durable white PVC, this duct measures .75 inches in width and 1 inch in height, with a generous 6-foot length for extensive installations. Featuring convenient mounting holes, it ensures easy placement. The lead-free PVC construction guarantees safety and compliance with RoHS standards. Perfect for managing wires in various settings, from home offices to industrial spaces, this wide slot wiring duct offers efficient and tidy cable routing solutions.

