| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.75X2BL6 |
| Color: | Black |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.4 mm, .92 in |
| Overall Height: | 2.03 in, 51.6 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.03 in, 51.6 mm |
| Width: | 0.92 in, 23.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.75X2BL6 |
G.75X2BL6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in sleek black PVC. Measuring .75" wide by 2" high, this 6-foot length duct features convenient mounting holes for easy installation. Crafted from lead-free PVC, it ensures both durability and environmental compliance. The .31" wide slot accommodates various cable sizes, while the overall dimensions of .92" in width and 2.03" in height make it versatile for different applications. Ideal for efficient wire management, this RoHS-compliant product is a must-have for tidy and safe cable routing.

