| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.75X2WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.4 mm, .92 in |
| Overall Height: | 2.03 in, 51.6 mm |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 2.03 in, 51.6 mm |
| Width: | 0.92 in, 23.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.75X2WH6 |
G.75X2WH6
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white PVC. Measuring 0.75" in width and 2" in height, this 6-foot duct features convenient mounting holes for easy installation. Constructed from lead-free PVC, it ensures durability while providing a .31" slot width for efficient cable management. RoHS compliant, it meets environmental standards for peace of mind. Ideal for various applications, this wide slot wiring duct offers a sleek solution for routing and protecting cables in any setting.

