| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit G.75X.75WH6 |
| Color: | White |
| Mount Type: | Mounting Holes |
| Overall Width: | 23.4 mm, .92 in |
| Overall Height: | 20.8 mm, .82 in |
| Overall Length: | 1.8 m, 6 ft |
| Material: | Lead-Free PVC |
| Slot Width: | .31 in, 7.9 mm |
| Height: | 20.8 mm, .82 in |
| Width: | 0.92 in, 23.4 mm |
| Product Type: | Wide Slot Wiring Duct |
| SKU: | PANG.75X.75WH6 |
G.75X.75WH6
| Heilind Number: | PANG.75X.75WH6 |
| Manufacturer: | Panduit |
| Manufacturer Number: | G.75X.75WH6 |
| Datasheet: | Product Drawing |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Panduct® type G wide slot wiring duct in white. Measuring .75" in width and height, this duct comes in a convenient 6-foot length, perfect for various applications. Made of lead-free PVC and featuring a .31" slot width, it ensures durability and ease of use. With mounting holes for hassle-free installation, it offers a neat solution for managing wires. This RoHS-compliant product is an essential component for efficient wire and cable management in any setting.

