GB2B0306TPI-1

Heilind Number:PANGB2B0306TPI-1
Manufacturer:Panduit
Manufacturer Number:GB2B0306TPI-1
Datasheet:Product Specification
ECAD Model:
3D Model

Description:

1/4" x 2" x 12" Telecommunications Grounding Busbars.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GB2B0306TPI-1
Overall Width:2 in, 50.8 mm
Overall Height:2.75 in, 69.9 mm
Material:Copper
Finish:Tin Plated
Product:Grounding Busbars
Product Type:Telecommunications Grounding Busbars
SKU:PANGB2B0306TPI-1

Detailed Description

Enhance your telecommunications network with our high-quality Grounding Busbars. Made of durable copper with a protective tin-plated finish, these busbars ensure reliable grounding for your power connectors. With an overall width of 2 inches and height of 2.75 inches, they provide ample surface area for efficient connectivity. RoHS compliant and designed for telecommunications applications, these busbars are essential for maintaining signal integrity and preventing electrical interference. Upgrade your infrastructure with our Telecommunications Grounding Busbars for optimal performance and safety.