| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB2B0312TPI-1 |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Telecommunications Grounding Busbars |
| SKU: | PANGB2B0312TPI-1 |
GB2B0312TPI-1
Specifications
Detailed Description
Enhance the efficiency and safety of your telecommunications setup with our high-quality Grounding Busbars. Constructed from durable copper and finished with a tin-plating, these busbars provide reliable grounding for your power connectors. Measuring at 2 inches in width and 2.75 inches in height, they offer a compact yet effective solution for ensuring proper grounding in your network. With RoHS compliance, you can trust that these busbars meet stringent environmental standards. Upgrade your grounding system today with our Telecommunications Grounding Busbars.

