| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB2B0514TPI-1 |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Telecommunications Grounding Busbars |
| SKU: | PANGB2B0514TPI-1 |
GB2B0514TPI-1
Specifications
Detailed Description
Enhance your telecommunications setup with our top-of-the-line Grounding Busbars. Crafted from durable copper and finished with a protective tin-plating, these busbars ensure reliable performance and longevity. Measuring 2 inches in width and 2.75 inches in height, they provide ample surface area for secure grounding connections. Perfect for power connectors in telecommunications systems, these busbars offer a robust solution for maintaining efficient and safe operations. Upgrade your infrastructure with our Telecommunications Grounding Busbars and experience the difference in performance and reliability.

