| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB2D0008TPI-1 |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .44 in, 11.1 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB2D0008TPI-1 |
GB2D0008TPI-1
Specifications
Detailed Description
Enhance your grounding setup with this high-quality copper busbar connector, designed for optimal performance and durability. With a sleek tin-plated finish, it not only ensures a secure connection but also adds a touch of sophistication to your system. Measuring at 2 inches in width and 2.75 inches in height, this essential component is perfect for effectively grounding various applications. The .44-inch stud hole size guarantees compatibility with standard connectors, while its ROHS compliance underscores our commitment to environmental responsibility. Upgrade to this top-of-the-line grounding busbar and experience seamless connectivity like never before.

