| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB2D0021TPI-1 |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .44 in, 11.1 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB2D0021TPI-1 |
GB2D0021TPI-1
Specifications
Detailed Description
Enhance the conductivity and safety of your electrical systems with our Copper Grounding Busbar. Measuring 2 inches in width and 2.75 inches in height, this essential component features a durable tin-plated finish for long-lasting performance. With a stud hole size of .44 inches, it ensures secure and efficient installation. Trust in the reliability of our Grounding Busbar to maintain optimal grounding connections in any industrial or commercial setting.

