| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB2D0033TPI-1 |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .44 in, 11.1 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB2D0033TPI-1 |
GB2D0033TPI-1
Specifications
Detailed Description
Enhance the efficiency of your grounding system with our Copper Busbar, meticulously crafted for optimal performance. Its compact design, measuring 2 inches in width and 2.75 inches in height, ensures seamless integration into diverse setups. The durable construction, made of high-quality copper and finished with a tin plating, guarantees longevity and reliable conductivity. Featuring a stud hole size of 0.44 inches, this busbar facilitates easy installation and maintenance. Perfect for industrial applications, it is an essential component for ensuring efficient grounding in power systems. Elevate your connectivity with this premium grounding solution.

