| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB2D0044TPI-1 |
| Overall Width: | 2 in, 50.8 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .44 in, 11.1 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB2D0044TPI-1 |
GB2D0044TPI-1
Specifications
Detailed Description
Enhance your grounding system with our Tin-Plated Copper Grounding Busbars. Designed for optimal performance, these busbars feature a stud hole size of .44 inches, perfect for secure connections. With a durable construction and precise dimensions of 2 inches in width and 2.75 inches in height, they offer reliable grounding solutions for various applications. Trust in the quality and efficiency of our Grounding Busbars to ensure seamless connectivity and safety in your power systems.

