GB4A0606I

Heilind Number:PANGB4A0606I
Manufacturer:Panduit
Manufacturer Number:GB4A0606I
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Grounding Busbar 1/4" x 4" x 12"

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GB4A0606I
Overall Width:101.6 mm, 4 in
Overall Height:3.13 in, 80 mm
Stud Hole Size:11.1 mm, .13 in
Material:Copper
Finish:NA
Product:Grounding Busbars
Product Type:NA
SKU:PANGB4A0606I

Detailed Description

Enhance the safety and efficiency of your electrical systems with our Grounding Busbar. Measuring 1/4" x 4" x 12", it provides a sturdy foundation for grounding connections. Crafted from high-quality copper, it ensures reliable conductivity and durability. The 101.6mm (4 in) width and 80mm (3.13 in) height accommodate various applications, while the .13 in (11.1 mm) stud hole size allows for easy installation. Trust in this essential component for seamless power connectivity in commercial and industrial settings.