| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB4B0612TPI-1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Telecommunications Grounding Busbars |
| SKU: | PANGB4B0612TPI-1 |
GB4B0612TPI-1
Specifications
Detailed Description
Enhance the safety and efficiency of your telecommunications setup with our Copper Grounding Busbars, designed for seamless power distribution and grounding connectivity. With a sleek Tin-Plated finish, these busbars not only provide reliable performance but also ensure durability in any environment. Measuring at 101.6 mm in width and 69.9 mm in height, they are perfect for accommodating various power connectors. Rest assured, our product is RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your grounding system today and experience uncompromised connectivity.

