| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB4B1028TPI-1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Telecommunications Grounding Busbars |
| SKU: | PANGB4B1028TPI-1 |
GB4B1028TPI-1
Specifications
Detailed Description
Enhance your telecommunications setup with our Copper Grounding Busbar, an essential component for maintaining optimal connectivity and safety. With a durable tin-plated finish, it ensures reliable performance in grounding applications. Measuring 101.6 mm in width and 69.9 mm in height, this busbar offers a compact yet efficient solution for power and signal grounding. Ideal for use in data centers, telecom facilities, and industrial environments, it provides a secure connection point for grounding cables and equipment. Trust in the quality and functionality of our Telecommunications Grounding Busbar to keep your network operating smoothly.

