| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB4N0016TPI-1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .5 in, 12.7 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB4N0016TPI-1 |
GB4N0016TPI-1
Specifications
Detailed Description
Enhance the safety and efficiency of your electrical systems with our Grounding Busbars. Made from high-quality copper with a durable tin-plated finish, these busbars provide reliable grounding connections for optimal performance. With an overall width of 101.6 mm and a stud hole size of .5 inches, they are suitable for a variety of applications. Measuring 2.75 inches in height, they offer ample space for secure installations. RoHS compliant and rigorously tested for quality assurance, these busbars are essential components for ensuring compliance and protecting your equipment. Upgrade your power connectors with our Grounding Busbars and experience peace of mind in your electrical setups.

