| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB4N0024TPI-1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .5 in, 12.7 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB4N0024TPI-1 |
GB4N0024TPI-1
Specifications
Detailed Description
Enhance your grounding system with our Copper Grounding Busbars, designed for optimal performance and durability. With an overall width of 101.6 mm and a height of 69.9 mm, these busbars provide a reliable connection for efficient grounding. The tin-plated finish ensures corrosion resistance, making them suitable for various environments. Featuring a stud hole size of .5 inches, they are easy to install in your setup. RoHS compliant, these busbars meet international standards for environmental responsibility. Upgrade your power connectors with these high-quality busbars for seamless grounding solutions.

