| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB4N0026TPI-1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .5 in, 12.7 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB4N0026TPI-1 |
GB4N0026TPI-1
Specifications
Detailed Description
Enhance your grounding system with our top-of-the-line Grounding Busbars. Crafted from high-quality copper and finished with a durable tin-plating, these busbars ensure optimal conductivity and long-lasting performance. With an overall width of 101.6mm (4 inches) and a height of 69.9mm (2.75 inches), they provide ample space for secure connections. The stud hole size of 12.7mm (0.5 inches) allows for easy installation. Rest assured, our busbars are RoHS compliant, meeting the highest standards of environmental responsibility. Upgrade your power connectors with these essential components for efficient and reliable grounding.

