| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GB4N0034TPI-1 |
| Overall Width: | 4 in, 101.6 mm |
| Overall Height: | 2.75 in, 69.9 mm |
| Stud Hole Size: | .5 in, 12.7 mm |
| Material: | Copper |
| Finish: | Tin Plated |
| Product: | Grounding Busbars |
| Product Type: | Grounding Busbars |
| SKU: | PANGB4N0034TPI-1 |
GB4N0034TPI-1
Specifications
Detailed Description
Enhance the efficiency of your grounding system with our Copper Grounding Busbars, designed for optimal conductivity and reliability. Featuring a durable tin-plated finish, these busbars ensure long-lasting performance in various applications. With an overall width of 101.6mm and a height of 69.9mm, they provide ample connection points while saving valuable space. The .5-inch stud hole size accommodates standard connectors, facilitating easy installation. Trust in our high-quality product to meet your grounding needs with precision and effectiveness.

