GCTC3S-X0

Heilind Number:PANGCTC3S-X0
Manufacturer:Panduit
Manufacturer Number:GCTC3S-X0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cinch hook & loop cinch cable tie, center mount grommet, 12.0 (305mm)length, .85 (21.6mm) width, nylon hook & loop, brass grommet, nylon ring, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GCTC3S-X0
Color:Black
Maximum Operating Temperature:199 °F, 93 °C
Minimum Operating Temperature:-56 °C, -69 °F
Overall Width:19.1 mm, .75 in
Overall Length:12 in, 304.8 mm
Material:Nylon/Brass/Nylon
Screw Size:#12
Maximum Bundle Diameter:3 in, 76 mm
Tensile Strength:133 N, 30 lb
Product:Hook & Loop Cable & Wire Ties
SKU:PANGCTC3S-X0

Detailed Description

Secure your cables with ease using our Cinch™ hook & loop cinch cable tie. Featuring a convenient center mount grommet, this tie measures 12.0 inches in length and .85 inches in width, providing ample space for organizing your wires. Crafted from durable nylon hook & loop with a brass grommet and nylon ring, it guarantees long-lasting performance. The sleek black design adds a professional touch to your setup. With a maximum operating temperature of 199°F and a minimum of -56°C, it's suitable for various environments. Its maximum bundle diameter of 3 inches and impressive tensile strength of 133 N (30 lb) make it ideal for securing larger cable bundles. This RoHS-compliant cable tie is a must-have for efficient wire management.