GCTE2S-X0

Heilind Number:PANGCTE2S-X0
Manufacturer:Panduit
Manufacturer Number:GCTE2S-X0
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Cinch hook & loop cinch cable tie, center mount grommet, 10.5 (267mm) length, nylon hook & loop, brass grommet, nylon ring, black.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GCTE2S-X0
Color:Black
Maximum Operating Temperature:199 °F, 93 °C
Minimum Operating Temperature:-56 °C, -69 °F
Overall Width:19.1 mm, .75 in
Overall Length:10.5 in, 266.7 mm
Material:Nylon/Brass/Nylon
Screw Size:#12
Maximum Bundle Diameter:2.2 in, 56 mm
Tensile Strength:222 N, 50 lb
Product:Hook & Loop Cable & Wire Ties
SKU:PANGCTE2S-X0

Detailed Description

Secure your cables with ease using our Cinch™ hook & loop cinch cable tie. Featuring a convenient center mount grommet, this tie offers a 10.5-inch length for versatile use. Crafted from durable nylon hook & loop with a brass grommet and nylon ring, it ensures reliable performance. In sleek black, it blends seamlessly with your setup. With a maximum operating temperature of 199°F and a minimum of -56°C, it's suitable for various environments. The .75-inch width and 10.5-inch length accommodate different cable sizes, while the #12-1 screw size provides easy installation. With a maximum bundle diameter of 2.2 inches and a tensile strength of 222N (50lb), it offers strong and secure cable management. RoHS compliant and from our trusted supplier, it's a must-have for efficient wire and cable organization.