| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GCTE4S-X0 |
| Color: | Black |
| Maximum Operating Temperature: | 199 °F, 93 °C |
| Minimum Operating Temperature: | -56 °C, -69 °F |
| Overall Width: | 19.1 mm, .75 in |
| Overall Length: | 16.5 in, 419.1 mm |
| Material: | Nylon/Brass/Nylon |
| Screw Size: | #12 |
| Maximum Bundle Diameter: | 104 mm, 4.1 in |
| Tensile Strength: | 222 N, 50 lb |
| Product: | Hook & Loop Cable & Wire Ties |
| SKU: | PANGCTE4S-X0 |
GCTE4S-X0
Specifications
Detailed Description
Secure cables with ease using our Cinch™ hook & loop cinch cable tie. Featuring a convenient center mount grommet and a generous 16.5-inch length, this tie is perfect for organizing and bundling cables. Made of durable nylon hook & loop with a brass grommet and nylon ring, it ensures reliable fastening. With a maximum operating temperature of 199 °F and a minimum of -56 °C, it is suitable for various environments. The black color adds a sleek touch, while the #12-1 screw size and 4.1-inch maximum bundle diameter provide versatility. With a tensile strength of 222 N, or 50 lbs, it offers robust performance. RoHS compliant, it meets high-quality standards for your peace of mind. Upgrade your cable management with this essential accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/01/2021 | PAN-OBS-20210317 - Obsolete some with replacements. Obsolescence of Network Infrastructure items. Thank you for your on-going support. LTB 7/1/21 | Download | |||

