GE128-C

Heilind Number:PANGE128-C
Manufacturer:Panduit
Manufacturer Number:GE128-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Military standard grommet edging strip, .128" thickness, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GE128-C
Color:Natural
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.22 in, 5.6 mm
Overall Height:.16 in, 3.9 mm
Overall Length:1.06 ft, 3 m
Material:Nylon 6.6
Minimum Panel Thickness:.09 in, 2.2 mm
Maximum Panel Thickness:.13 in, 3.3 mm
Flammability Rating:UL94V-2
Product:Grommet Edging
SKU:PANGE128-C

Detailed Description

Enhance the durability and professional finish of your project with our Military Standard Grommet Edging Strip. Crafted from high-quality nylon 6.6, this natural-colored strip features a .128" thickness, meeting stringent military standards for performance and reliability. With a wide operating temperature range from -40°C to 65°C (-40°F to 149°F), it's suitable for a variety of applications in challenging environments. The overall dimensions of .22" in width, 3.9mm in height, and .3m in length make it versatile for different panel thicknesses, ranging from .09" to .13". With a flammability rating of UL94V-2 and RoHS compliance, you can trust in its safety and environmental responsibility. Perfect for wire and cable management in various industries, this grommet edging strip is a dependable solution for your needs.