GE128-C69

Heilind Number:PANGE128-C69
Manufacturer:Panduit
Manufacturer Number:GE128-C69
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Military standard grommet edging strip, .128" thickness, flame retardant nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GE128-C69
Color:Natural
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.22 in, 5.6 mm
Overall Height:.16 in, 3.9 mm
Overall Length:1.06 ft, 3 m
Material:Nylon 6.6
Minimum Panel Thickness:.09 in, 2.2 mm
Maximum Panel Thickness:.13 in, 3.3 mm
Flammability Rating:UL94V-0
Product:Grommet Edging
SKU:PANGE128-C69

Detailed Description

Enhance the durability and safety of your military-grade equipment with our Military Standard Grommet Edging Strip. Made from flame-retardant nylon 6.6, this .128" thick strip provides essential protection for cables and wires. Its natural color complements any design, while meeting strict flammability standards with a UL94V-0 rating. With an overall width of .22 inches and an overall height of 3.9 mm, it's suitable for various panel thicknesses, ranging from .09 inches to .13 inches. Operating efficiently in temperatures from -40°C to 65°C (-40°F to 149°F), this grommet strip is a reliable solution for wire and cable management in demanding environments. Trust in its RoHS compliance and quality construction for peace of mind in your installations. Explore our range of Wire & Cable Management Products for more essential solutions.