GE192-L69

Heilind Number:PANGE192-L69
Manufacturer:Panduit
Manufacturer Number:GE192-L69
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Military standard grommet edging strip, .192" thickness, flame retardant nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GE192-L69
Color:Natural
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °F, -40 °C
Overall Width:.32 in, 8.3 mm
Overall Height:.23 in, 5.8 mm
Overall Length:1.06 ft, 3 m
Material:Nylon 6.6
Minimum Panel Thickness:.13 in, 3.3 mm
Maximum Panel Thickness:.19 in, 4.9 mm
Flammability Rating:UL94V-0
Product:Grommet Edging
SKU:PANGE192-L69

Detailed Description

Introducing a military-standard grommet edging strip made from flame-retardant nylon 6.6, designed to meet the most stringent safety requirements. With a thickness of .192 inches, this natural-colored strip offers reliable protection for wires and cables in various applications. Its durable construction can withstand temperatures ranging from -40°C to 65°C, ensuring performance in both extreme cold and hot environments. The strip, measuring .3 meters in length, features grommet edging for easy installation and a secure fit. With a UL94V-0 flammability rating and RoHS compliance, it guarantees peace of mind in terms of safety and environmental responsibility. Ideal for panel bushings and grommet applications, this high-quality product is a must-have for any wiring project.