GE510-Q

Heilind Number:PANGE510-Q
Manufacturer:Panduit
Manufacturer Number:GE510-Q
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Military standard grommet edging strip, .510" thickness, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GE510-Q
Color:Natural
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.64 in, 16.3 mm
Overall Height:.26 in, 6.5 mm
Overall Length:1.06 ft, 3 m
Material:Nylon 6.6
Minimum Panel Thickness:.38 in, 9.7 mm
Maximum Panel Thickness:.51 in, 13 mm
Flammability Rating:UL94V-2
Product:Grommet Edging
SKU:PANGE510-Q

Detailed Description

Enhance the durability and protection of your equipment with our Military Standard Grommet Edging Strip. Crafted from high-quality Nylon 6.6 in a natural hue, this .510" thick strip guarantees reliable performance in extreme conditions. With a wide operating temperature range from -40°C to 65°C (-40°F to 149°F), it's suitable for various applications. The UL94V-2 flammability rating ensures safety, while its design allows for easy installation on panels ranging from .38" to .51" in thickness. Trust in this grommet strip for efficient wire and cable management, a vital component for maintaining the integrity of your systems. Rest assured, it complies with RoHS standards, making it an environmentally friendly choice. Elevate your setup with this essential panel bushing and grommet solution.