GE52-C

Heilind Number:PANGE52-C
Manufacturer:Panduit
Manufacturer Number:GE52-C
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Military standard grommet edging strip, .052" thickness, nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GE52-C
Color:Natural
Maximum Operating Temperature:149 °F, 65 °C
Minimum Operating Temperature:-40 °F, -40 °C
Overall Width:.15 in, 3.8 mm
Overall Height:.16 in, 3.9 mm
Overall Length:1.06 ft, 3 m
Material:Nylon 6.6
Minimum Panel Thickness:.02 in, .4 mm
Maximum Panel Thickness:.05 in, 1.3 mm
Flammability Rating:UL94V-2
Product:Grommet Edging
SKU:PANGE52-C

Detailed Description

Enhance the durability and functionality of your equipment with this military standard grommet edging strip. Crafted from high-quality nylon 6.6, it offers reliable protection and reinforcement. With a thickness of .052", it ensures optimal performance in various applications. The natural color complements any setup, while its UL94V-2 flammability rating guarantees safety. Suitable for panel thicknesses ranging from .02" to .05", it's versatile and easy to install. Whether you're in the field or in the office, this grommet edging strip is a must-have for efficient wire and cable management. Rest assured, it is fully RoHS compliant, making it an environmentally conscious choice. Elevate your organization and efficiency with this essential wire and cable management solution.