GE85-C69

Heilind Number:PANGE85-C69
Manufacturer:Panduit
Manufacturer Number:GE85-C69
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Military standard grommet edging strip, .085" thickness, flame retardant nylon 6.6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GE85-C69
Color:Natural
Maximum Operating Temperature:212 °F, 100 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:18 in, 4.4 mm
Overall Height:.16 in, 3.9 mm
Overall Length:1.06 ft, 3 m
Material:Nylon 6.6
Minimum Panel Thickness:.05 in, 1.3 mm
Maximum Panel Thickness:.09 in, 2.2 mm
Flammability Rating:UL94V-0
Product:Grommet Edging
SKU:PANGE85-C69

Detailed Description

Enhance the durability and safety of your wiring with our Military Standard Grommet Edging Strip. Made from flame retardant nylon 6.6, this natural-colored strip offers reliable protection in extreme conditions, with a maximum operating temperature of 100°C and a minimum of -40°C. Measuring 4.4mm (0.18 in) in width, 3.9mm (0.16 in) in height, and 0.3m (1.06 ft) in length, it is suitable for various panel thicknesses, ranging from 1.3mm to 2.2mm. With a UL94V-0 flammability rating and RoHS compliance, this grommet ensures both performance and environmental safety. Trust in its quality for effective wire and cable management in any application.