| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GEE134N-C |
| Color: | Natural |
| Maximum Operating Temperature: | 65 °C, 149 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .21 in, 5.3 mm |
| Overall Height: | .14 in, 3.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Nylon 6.6 |
| Minimum Panel Thickness: | .13 in, 3.2 mm |
| Maximum Panel Thickness: | .14 in, 3.6 mm |
| Flammability Rating: | UL94V-2 |
| Product: | Grommet Edging |
| SKU: | PANGEE134N-C |
GEE134N-C
| Heilind Number: | PANGEE134N-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GEE134N-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Specifications
Detailed Description
Enhance wire and cable management with our Slotted Grommet Edging, crafted from durable nylon 6 in a natural hue. With a thickness of .142", it offers reliable protection for panel bushings and grommets. Designed for versatility, it accommodates panel thicknesses ranging from .13" to .14", ensuring a secure fit. This high-quality edging is UL94V-2 rated for flame resistance, making it ideal for a variety of applications. From its overall width of 5.3 mm to its convenient 100 ft length, it provides both efficiency and longevity. Trust in our RoHS-compliant product for your wire and cable organization needs.

