GEE36F-C

Heilind Number:PANGEE36F-C
Manufacturer:Panduit
Manufacturer Number:GEE36F-C
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Slotted grommet edging, .036" thickness, polyethylene, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GEE36F-C
Color:Natural
Maximum Operating Temperature:122 °F, 50 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.11 in, 2.7 mm
Overall Height:.12 in, 3 mm
Overall Length:100 ft, 30.5 m
Material:Polyethylene
Minimum Panel Thickness:.03 in, .7 mm
Maximum Panel Thickness:.04 in, .9 mm
Flammability Rating:UL94 HB1
Product:Grommet Edging
SKU:PANGEE36F-C

Detailed Description

Enhance cable management efficiency with our Slotted Grommet Edging, crafted from durable polyethylene in a natural hue. With a slim .036" thickness, it offers a sleek solution for protecting and organizing cables. Suitable for various panel thicknesses ranging from .03" to .04", this grommet ensures a secure fit. Its UL94 HB1 flammability rating guarantees safety, while its wide operating temperature range from -40°C to 50°C allows for versatile use in different environments. Measuring .11" in width, .12" in height, and 100 ft in length, it's ideal for large-scale projects. RoHS compliant and meticulously designed, this grommet is a reliable choice for wire and cable management in any setting.