GEE47N-C

Heilind Number:PANGEE47N-C
Manufacturer:Panduit
Manufacturer Number:GEE47N-C
Datasheet:Product Bulletin
ECAD Model:
3D Model

Description:

Slotted grommet edging, .055" thickness, nylon 6, natural.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GEE47N-C
Color:Natural
Maximum Operating Temperature:65 °C, 149 °F
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:.13 in, 3.2 mm
Overall Height:.14 in, 3.6 mm
Overall Length:100 ft, 30.5 m
Material:Nylon 6.6
Minimum Panel Thickness:.04 in, 1 mm
Maximum Panel Thickness:.06 in, 1.4 mm
Flammability Rating:UL94V-2
Product:Grommet Edging
SKU:PANGEE47N-C

Detailed Description

Enhance the durability and aesthetics of your cable management system with our Slotted Grommet Edging. Made of high-quality nylon 6 in a natural finish, these edgings offer reliable protection for cables. With a thickness of .055", they provide sturdy insulation while allowing for easy cable routing. Operating temperature ranges from -40°C to 65°C (-40°F to 149°F), ensuring suitability for various environments. The UL94V-2 flammability rating guarantees safety. Measuring .13" in width, 3.6 mm in height, and 100 ft in length, they accommodate different panel thicknesses (.04" to .06") with ease. Trust in the quality and RoHS compliance of our Grommet Edging for effective wire and cable management solutions.