| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GEE62FR-CY |
| Color: | Natural |
| SKU: | PANGEE62FR-CY |
GEE62FR-CY
Specifications
Detailed Description
Enhance cable management with our Slotted Grommet Edging, designed for optimal organization and protection. Made from flame retardant polyethylene, this .062" thick grommet boasts durability and safety. Its natural color seamlessly blends in, offering a sleek appearance. With a 100 ft. length, it's suitable for various applications. Operating efficiently between -20°C to 75°C (-4°F to 167°F), it's versatile and reliable. The UL94V-0 flammability rating ensures superior fire resistance. Perfect for securing cables in place, this grommet is a must-have for efficient wire management. Compliant with RoHS standards, it's environmentally friendly. Find it in our Wire & Cable Management Products, under Panel Bushings & Grommets, Grommets category. Elevate your cable organization with this essential product.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Panduit GEE144FR-CY | Slotted grommet edging, .144" thickness, flame retardant polyethylene, natural. | ![]() |
| Panduit GEE36FR-CY | Slotted grommet edging, .036" thickness, flame retardant polyethylene, natural. | ![]() |
| Panduit GEE99FR-CY | Slotted grommet edging, .099" thickness, flame retardant polyethylene, natural. | ![]() |
| Panduit PLT1M-M69 | Pan-Ty® locking tie, miniature cross section, 3.9 (99mm) length, flame retardant nylon 6.6, ivory. | ![]() |


