| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES144F-A-C0 |
| Color: | Black |
| SKU: | PANGES144F-A-C0 |
GES144F-A-C0
| Heilind Number: | PANGES144F-A-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES144F-A-C0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging with adhesive lined (use one straight edges only), .144" thickness, weather resistant polyethylene, black.
More >>Specifications
Detailed Description
Enhance the durability and organization of your cables with our Solid Grommet Edging. Featuring adhesive-lined straight edges for easy application, this grommet boasts a sturdy .144" thickness and is crafted from weather-resistant black polyethylene, suitable for a wide range of environments. With a maximum operating temperature of 122°F and a minimum of -40°F, it ensures reliable performance in varying conditions. Measuring at .21" in width, .22" in height, and 100 ft in length, it offers ample coverage for your needs. Made with a UL94 HB1 flammability rating and RoHS compliant, this grommet is a safe and eco-friendly choice for wire and cable management. Suitable for panel thicknesses ranging from .1" to .14", it is versatile and practical for various applications. Elevate your organization game with this essential accessory.

