| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES144F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .21 in, 5.4 mm |
| Overall Height: | .22 in, 5.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Minimum Panel Thickness: | .1 in, 2.5 mm |
| Maximum Panel Thickness: | .14 in, 3.7 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES144F-C |
GES144F-C
| Heilind Number: | PANGES144F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES144F-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .144" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance the durability and aesthetics of your panels with this solid grommet edging. Designed for use with straight edges, it features a .144" thick construction made of polyethylene in a natural color. Engineered to withstand temperatures ranging from -40°C to 50°C, it ensures reliable performance in various environments. With an overall width of 5.4mm and height of 5.6mm, it offers a sleek finish while providing a secure fit for panels with thicknesses from 2.5mm to 3.7mm. This UL94 HB1 flammability rated grommet edging is RoHS compliant, guaranteeing both safety and environmental responsibility. Perfect for wire and cable management, it comes in a convenient 100ft length for versatile applications. Elevate your panel installations with this essential component.

