| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES144F-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °F, -40 °C |
| Overall Width: | .21 in, 5.4 mm |
| Overall Height: | .22 in, 5.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Weather Resistant Polyethylene |
| Minimum Panel Thickness: | .1 in, 2.5 mm |
| Maximum Panel Thickness: | .14 in, 3.7 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES144F-C0 |
GES144F-C0
| Heilind Number: | PANGES144F-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES144F-C0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .144" thickness, weather resistant polyethylene, black.
More >>Specifications
Detailed Description
Enhance cable management with our durable black grommet edging, featuring a .144" thickness and solid construction for reliable performance. Crafted from weather-resistant polyethylene, this grommet ensures long-lasting use, withstanding temperatures ranging from -40°C to 50°C. Its sleek design with straight edges offers a seamless fit, while the UL94 HB1 flammability rating guarantees safety. Ideal for various applications, it accommodates panel thicknesses from .1 to .14 inches. Each roll provides 100 feet of grommet edging, making it a practical and efficient solution for wire and cable organization. Rest assured, this product is RoHS compliant, aligning with environmental standards. Upgrade your setup with this essential wire management accessory.

