| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES189F-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .29 in, 7.5 mm |
| Overall Height: | .3 in, 7.6 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Weather Resistant Polyethylene |
| Minimum Panel Thickness: | .14 in, 3.7 mm |
| Maximum Panel Thickness: | .19 in, 4.8 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES189F-C0 |
GES189F-C0
| Heilind Number: | PANGES189F-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES189F-C0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .189" thickness, weather resistant polyethylene, black.
More >>Specifications
Detailed Description
Enhance the durability and aesthetics of your installations with our solid grommet edging, designed for straight edge application. Crafted from weather-resistant black polyethylene, it offers reliable performance in a wide temperature range from -40°C to 50°C. With a thickness of .189", it provides sturdy protection for panels, with an overall width of 7.5mm and height of 7.6mm. Each roll spans 100ft, making it a convenient solution for various projects. Meeting UL94 HB1 flammability standards and RoHS compliant, it guarantees safety and environmental responsibility. Upgrade your wire and cable management with this essential component.

