| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES36F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °F, -40 °C |
| Overall Width: | .11 in, 2.7 mm |
| Overall Height: | .12 in, 3 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Minimum Panel Thickness: | .03 in, .7 mm |
| Maximum Panel Thickness: | .04 in, .9 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES36F-C |
GES36F-C
| Heilind Number: | PANGES36F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES36F-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .036" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance cable management with our natural-colored grommet edging, featuring solid construction and a .036" thickness of durable polyethylene. Designed for seamless installation on panels with straight edges, this versatile solution offers reliable protection and insulation. With a maximum operating temperature of 122 °F and a minimum of -40 °C, it ensures performance in various environments. Measuring .11" in width, .12" in height, and 100 ft in length, it can accommodate different panel thicknesses ranging from .03" to .04". With a flammability rating of UL94 HB1 and RoHS compliance, it meets safety standards for peace of mind. Upgrade your wire and cable management setup with this essential component.

