| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES62F-C |
| Color: | Natural |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -40 °F, -40 °C |
| Overall Width: | .13 in, 3.3 mm |
| Overall Height: | .16 in, 4.1 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Polyethylene |
| Minimum Panel Thickness: | .04 in, .9 mm |
| Maximum Panel Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES62F-C |
GES62F-C
| Heilind Number: | PANGES62F-C |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES62F-C |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .062" thickness, polyethylene, natural.
More >>Specifications
Detailed Description
Enhance your wire and cable management with our solid grommet edging, featuring a sleek natural color and durable polyethylene construction. With a thickness of .062 inches, it offers reliable protection and organization for your cables. Its straight edges make installation a breeze, ensuring a professional finish. This grommet is designed for versatility, with a wide operating temperature range from -40°C to 50°C, making it suitable for various environments. At 100 feet in length, it provides ample coverage for your project. Compliant with RoHS standards and boasting a UL94 HB1 flammability rating, you can trust in its quality and safety. Perfect for use in panel bushings and grommets, this essential accessory is a must-have for any wiring setup. Elevate your cable management game with this efficient and high-quality solution.

