| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES62F-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 50 °C, 122 °F |
| Minimum Operating Temperature: | -4 °F, -20 °C |
| Overall Width: | .13 in, 3.3 mm |
| Overall Height: | .16 in, 4.1 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Weather Resistant Polyethylene |
| Minimum Panel Thickness: | .04 in, .9 mm |
| Maximum Panel Thickness: | .06 in, 1.6 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES62F-C0 |
GES62F-C0
| Heilind Number: | PANGES62F-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES62F-C0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .062" thickness, weather resistant polyethylene, black.
More >>Specifications
Detailed Description
Enhance the durability and aesthetics of your project with this solid grommet edging. Crafted from weather-resistant black polyethylene, it offers reliable protection against the elements. With a .062" thickness and one straight edge design, it ensures a secure fit for your panels. Operating smoothly in temperatures ranging from -20°C to 50°C, it is suitable for various environments. Measuring .13" in width, .16" in height, and 100 ft in length, it provides ample coverage. Certified for UL94 HB1 flammability rating and RoHS compliant, this grommet edging guarantees both safety and environmental responsibility. Ideal for wire and cable management, it is a crucial component for any project in need of panel bushings and grommets. Elevate your installation with this high-quality and versatile solution.

