| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Panduit |
| Manufacturer Part Number: | Panduit GES99F-C0 |
| Color: | Black |
| Maximum Operating Temperature: | 122 °F, 50 °C |
| Minimum Operating Temperature: | -40 °C, -40 °F |
| Overall Width: | .17 in, 4.3 mm |
| Overall Height: | .19 in, 4.7 mm |
| Overall Length: | 100 ft, 30.5 m |
| Material: | Weather Resistant Polyethylene |
| Minimum Panel Thickness: | .06 in, 1.6 mm |
| Maximum Panel Thickness: | .09 in, 2.5 mm |
| Flammability Rating: | UL94 HB1 |
| Product: | Grommet Edging |
| SKU: | PANGES99F-C0 |
GES99F-C0
| Heilind Number: | PANGES99F-C0 |
| Manufacturer: | Panduit |
| Manufacturer Number: | GES99F-C0 |
| Datasheet: | Product Bulletin |
| ECAD Model: |
Description:
Solid grommet edging (use one straight edges only), .099" thickness, weather resistant polyethylene, black.
More >>Specifications
Detailed Description
Enhance your cable management with our Black Solid Grommet Edging, designed for straight-edge applications. Crafted from weather-resistant polyethylene, this durable grommet ensures long-lasting performance in temperatures ranging from -40°C to 50°C. With a sleek black finish, it seamlessly blends into any setup. Measuring 4.3mm in width, 4.7mm in height, and a convenient 100ft length, it's perfect for various projects. UL94 HB1 flammability rating guarantees safety, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your wire and cable organization with this high-quality panel bushing and grommet solution.

