GES99FR-CY

Heilind Number:PANGES99FR-CY
Manufacturer:Panduit
Manufacturer Number:GES99FR-CY
Datasheet:Drawing
ECAD Model:
3D Model

Description:

Solid grommet edging (use one straight edges only), .099" thickness, flame retardant polyethylene, natural, 100 ft.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit GES99FR-CY
Color:Natural
SKU:PANGES99FR-CY

Detailed Description

Enhance cable organization with this durable grommet edging, featuring solid construction and flame retardant polyethylene material in a natural finish. With a .099" thickness, it offers reliable protection and insulation for wires and cables. The straight edges make installation easy, while the UL94V-0 flammability rating ensures safety. Suitable for panel thickness ranging from .06" to .09", it provides a secure fit. Measuring 4.3mm in width, .17 in height, and 100ft in length, it's ideal for various applications. Operating efficiently in temperatures from -20°C to 75°C (-4°F to 167°F), this grommet edging is a versatile solution for wire and cable management needs. ROHS compliant.